There are no models available for this part yet.
Overview of UZSM560N8TA by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for UZSM560N8TA by Diodes Incorporated
Part Data Attributes for UZSM560N8TA by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
6.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for UZSM560N8TA
This table gives cross-reference parts and alternative options found for UZSM560N8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZSM560N8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZSM530N8TC | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Zetex / Diodes Inc | UZSM560N8TA vs UZSM530N8TC |
UZSM530N8 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Zetex / Diodes Inc | UZSM560N8TA vs UZSM530N8 |
ZSM560N8TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Zetex / Diodes Inc | UZSM560N8TA vs ZSM560N8TA |
UZSM560N8TC | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Zetex / Diodes Inc | UZSM560N8TA vs UZSM560N8TC |
ZSM530N8TC | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Diodes Incorporated | UZSM560N8TA vs ZSM530N8TC |
ZSM560N8TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Diodes Incorporated | UZSM560N8TA vs ZSM560N8TA |
ZSM560N8 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Zetex / Diodes Inc | UZSM560N8TA vs ZSM560N8 |
ZSM560N8TC | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Diodes Incorporated | UZSM560N8TA vs ZSM560N8TC |
UZSM560N8TC | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Diodes Incorporated | UZSM560N8TA vs UZSM560N8TC |
UZSM530N8TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Diodes Incorporated | UZSM560N8TA vs UZSM530N8TA |