Part Details for MAX699EWE by Maxim Integrated Products
Overview of MAX699EWE by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX699EWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX699EWE-ND
|
DigiKey | IC SUPERVISOR PWR ON RESET/WATCH Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
823 In Stock |
|
$3.5900 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +4.65V, 16 Pin, Plastic, SOP | 97 |
|
$2.9933 / $6.9075 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.65V, 16 Pin, Plastic, SOP | 1 |
|
$6.5458 / $7.8549 | Buy Now |
|
Rochester Electronics | MAX699 Low Cost Power-On Reset and Watch Dog Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 823 |
|
$3.0700 / $3.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1972 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 45 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$4.5000 / $6.9200 | Buy Now |
Part Details for MAX699EWE
MAX699EWE CAD Models
MAX699EWE Part Data Attributes
|
MAX699EWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX699EWE
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX699EWE
This table gives cross-reference parts and alternative options found for MAX699EWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX699EWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX699CWE+ | Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX699EWE vs MAX699CWE+ |
MAX699EWE+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, LEAD FREE, SO-16 | Maxim Integrated Products | MAX699EWE vs MAX699EWE+ |
MAX699CWE+T | Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX699EWE vs MAX699CWE+T |
MAX699CWE | Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX699EWE vs MAX699CWE |
MAX699EWE+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | MAX699EWE vs MAX699EWE+T |
MAX699CWE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SO-16 | Rochester Electronics LLC | MAX699EWE vs MAX699CWE |
MAX699CWE+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, LEAD FREE, SO-16 | Maxim Integrated Products | MAX699EWE vs MAX699CWE+ |
MAX699EWE+T | Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX699EWE vs MAX699EWE+T |
MAX699EWE+ | Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX699EWE vs MAX699EWE+ |
MAX699CWE+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | MAX699EWE vs MAX699CWE+T |