Datasheets
MAX699CWE by:

1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SO-16

Part Details for MAX699CWE by Rochester Electronics LLC

Overview of MAX699CWE by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAX699CWE

MAX699CWE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX699CWE Part Data Attributes

MAX699CWE Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MAX699CWE Rochester Electronics LLC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SO-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
Additional Feature WATCHDOG TIMER
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for MAX699CWE

This table gives cross-reference parts and alternative options found for MAX699CWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX699CWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX699CWE+ Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX699CWE vs MAX699CWE+
MAX699EWE+ Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, LEAD FREE, SO-16 Maxim Integrated Products MAX699CWE vs MAX699EWE+
MAX699CWE+T Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX699CWE vs MAX699CWE+T
MAX699CWE Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX699CWE vs MAX699CWE
MAX699EWE+T Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, ROHS COMPLIANT, SO-16 Maxim Integrated Products MAX699CWE vs MAX699EWE+T
MAX699CWE+ Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, LEAD FREE, SO-16 Maxim Integrated Products MAX699CWE vs MAX699CWE+
MAX699EWE+T Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX699CWE vs MAX699EWE+T
MAX699EWE+ Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX699CWE vs MAX699EWE+
MAX699CWE+T Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, ROHS COMPLIANT, SO-16 Maxim Integrated Products MAX699CWE vs MAX699CWE+T
MAX699EWE Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX699CWE vs MAX699EWE
Part Number Description Manufacturer Compare
MAX699EWE+T Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX699CWE vs MAX699EWE+T
ADM699AQ IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERDIP-8, Power Management Circuit Analog Devices Inc MAX699CWE vs ADM699AQ
MAX699EWE+ Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX699CWE vs MAX699EWE+
MAX699EPA 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MAX699CWE vs MAX699EPA
MAX699CWE Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX699CWE vs MAX699CWE
MAX699CWE+T Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, ROHS COMPLIANT, SO-16 Maxim Integrated Products MAX699CWE vs MAX699CWE+T
MAX699CWE+T Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX699CWE vs MAX699CWE+T
MAX699EWE+ Power Supply Management Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, LEAD FREE, SO-16 Maxim Integrated Products MAX699CWE vs MAX699EWE+
ADM699SQ IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERDIP-8, Power Management Circuit Analog Devices Inc MAX699CWE vs ADM699SQ
MAX699CPA 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MAX699CWE vs MAX699CPA

MAX699CWE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX699CWE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX699CWE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX699CWE would you like to use for your alert(s)?
  • Please alert me when MAX699CWE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX699CWE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX699CWE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX699CWE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX699CWE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX699CWE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: