Part Details for MAX6958AAEE+ by Maxim Integrated Products
Overview of MAX6958AAEE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6958AAEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5742
|
Newark | Led Display Driver, 4 Digit, I2C, Qsop16, Device Topology:-, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:275Ma, Switching Frequency:400Khz, No. Of Outputs:4Outputs, Ic Mounting:Surface Mountrohs Compliant: Yes |Maxim Integrated/analog Devices MAX6958AAEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$7.6200 / $11.0400 | Buy Now |
DISTI #
MAX6958AAEE+-ND
|
DigiKey | IC DRVR 7 SEGMNT 4 DIGIT 16QSOP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
683 In Stock |
|
$6.5125 / $13.7800 | Buy Now |
Part Details for MAX6958AAEE+
MAX6958AAEE+ CAD Models
MAX6958AAEE+ Part Data Attributes
|
MAX6958AAEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6958AAEE+
Maxim Integrated Products
LED Driver, 9-Segment, CMOS, PDSO16, 0.150 INCH, EXPOSED PAD, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, EXPOSED PAD, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6958AAEE+
This table gives cross-reference parts and alternative options found for MAX6958AAEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6958AAEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6958AAEE+ | 2-Wire Interfaced, 3V to 5.5V, 4-Digit, 9-Segment LED Display Drivers with Keyscan, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6958AAEE+ vs MAX6958AAEE+ |
MAX6958AAEE | LED Driver, 9-Segment, CMOS, PDSO16, 0.150 INCH, EXPOSED PAD, QSOP-16 | Maxim Integrated Products | MAX6958AAEE+ vs MAX6958AAEE |
MAX6958AAEE+T | 2-Wire Interfaced, 3V to 5.5V, 4-Digit, 9-Segment LED Display Drivers with Keyscan, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6958AAEE+ vs MAX6958AAEE+T |