Part Details for MAX691MJE by Analog Devices Inc
Overview of MAX691MJE by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX691MJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX691MJE
|
Mouser Electronics | Supervisory Circuits Microprocessor Watchdog/Battery Switchover/Reset Gen | 40 |
|
$108.2400 / $117.3000 | Buy Now |
|
Analog Devices Inc | Microprocessor Watchdog/Batter Min Qty: 1 Package Multiple: 1 | 1454 |
|
Buy Now |
Part Details for MAX691MJE
MAX691MJE CAD Models
MAX691MJE Part Data Attributes:
|
MAX691MJE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX691MJE
Analog Devices Inc
Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Part Package Code | 16-CERDIP-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CERDIP-300_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX691MJE
This table gives cross-reference parts and alternative options found for MAX691MJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX691MJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC691IN#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | MAX691MJE vs LTC691IN#PBF |
MAX691MJE/883B | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX691MJE vs MAX691MJE/883B |
MAX691MJE/883B | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX691MJE vs MAX691MJE/883B |
LTC691CN#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | MAX691MJE vs LTC691CN#PBF |
MAX691AMJE/883B | Power Supply Management Circuit, Fixed, 1 Channel, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX691MJE vs MAX691AMJE/883B |
LTC691CN | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | MAX691MJE vs LTC691CN |
MAX691MJE | Power Supply Management Circuit, Adjustable, 1 Channel, CDIP16, CERDIP-16 | Rochester Electronics LLC | MAX691MJE vs MAX691MJE |
MAX691MJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX691MJE vs MAX691MJE |
LTC691IN | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | MAX691MJE vs LTC691IN |
LTC691IN | LTC691 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | MAX691MJE vs LTC691IN |