Part Details for LTC691IN#PBF by Analog Devices Inc
Overview of LTC691IN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC691IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC691IN#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16DIP Min Qty: 75 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3683 | Buy Now |
DISTI #
584-LTC691IN#PBF
|
Mouser Electronics | Supervisory Circuits uP Supy Circs RoHS: Compliant | 3 |
|
$10.5500 / $13.6200 | Buy Now |
DISTI #
V36:1790_06499473
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active High/Active Low 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 10 Weeks Date Code: 1523 | Americas - 17 |
|
$7.4960 | Buy Now |
|
Analog Devices Inc | uP Supy Circs Package Multiple: 25 | 1925 |
|
$6.4200 / $8.0300 | Buy Now |
DISTI #
LTC691IN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 75 | 0 |
|
$8.2900 / $9.6300 | Buy Now |
Part Details for LTC691IN#PBF
LTC691IN#PBF CAD Models
LTC691IN#PBF Part Data Attributes
|
LTC691IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC691IN#PBF
Analog Devices Inc
Microprocessor Supervisory Circuits
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC691IN#PBF
This table gives cross-reference parts and alternative options found for LTC691IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC691IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX691MJE/883B | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | LTC691IN#PBF vs MAX691MJE/883B |
MAX691MJE/883 | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, CMOS, CDIP16, | LTC691IN#PBF vs MAX691MJE/883 |