There are no models available for this part yet.
Overview of ADM691AANZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM691AANZ | Analog Devices | 5V CMOS PROCESS I.C. |
CAD Models for ADM691AANZ by Rochester Electronics LLC
Part Data Attributes for ADM691AANZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 4.65V
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
20.13 mm
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
|
Supply Voltage-Nom (Vsup)
|
4.75 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
7.62 mm
|
Alternate Parts for ADM691AANZ
This table gives cross-reference parts and alternative options found for ADM691AANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM691AANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX691AMJE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16 | Rochester Electronics LLC | ADM691AANZ vs MAX691AMJE |
ADM8691AN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, MS-001AB, DIP-16 | Rochester Electronics LLC | ADM691AANZ vs ADM8691AN |
MAX691EJE | Power Supply Management Circuit, Adjustable, 1 Channel, CDIP16, CERDIP-16 | Rochester Electronics LLC | ADM691AANZ vs MAX691EJE |
ADM691SQ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16 | Rochester Electronics LLC | ADM691AANZ vs ADM691SQ |
ADM691AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM691AANZ vs ADM691AN |
MAX691ACPE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM691AANZ vs MAX691ACPE |
MAX691CPE | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP16, PDIP-16 | Rochester Electronics LLC | ADM691AANZ vs MAX691CPE |
ADM691AAN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM691AANZ vs ADM691AAN |
Related Parts for ADM691AANZ
-
ADM691AANPower Management Circuits
-
ADM1051AJR-REELSwitching Regulator or Controllers
-
ADXL212AEZ-RLOther Analog ICs
-
ADP1761ACPZ-0.9-R7Linear Regulator ICs
-
AD8668ARZ-REEL7Operational Amplifiers
-
AD7820KPAnalog to Digital Converters
-
ADM3307EACPLine Driver or Receivers
-
ADG802BRTZ-500RL7Multiplexers or Switches
-
ADV7123KST140Digital to Analog Converters