Part Details for MAX6853AEE by Maxim Integrated Products
Overview of MAX6853AEE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX6853AEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6853AEE-ND
|
DigiKey | 5 X 7 MATRIX VFD CONTROLLER Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3692 In Stock |
|
$6.9100 | Buy Now |
|
Rochester Electronics | MAX6853 2-Wire Interfaced, 5 X 7 Matrix Vacuum-Fluorescent Display Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3692 |
|
$5.9300 / $6.9700 | Buy Now |
Part Details for MAX6853AEE
MAX6853AEE CAD Models
MAX6853AEE Part Data Attributes
|
MAX6853AEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6853AEE
Maxim Integrated Products
Vacuum Fluorescent Driver, 1-Segment, CMOS, PDSO16, 0.150 INCH, 0.25 MM PITCH, MO-137, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.25 MM PITCH, MO-137, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 8 MHz |