Power Circuits
MAX6780LTC+T
Maxim Integrated Products
Description: Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6

Overview of MAX6780LTC+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAX6780LTC+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6780LTC+T by Maxim Integrated Products

MAX6780LTC+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN
Package Description
VSON, SOLCC6,.04,20
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
1.5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.007 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.6 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD NICKEL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. MAX6780LTC+T
    Maxim Integrated Products
    Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6
    VS

Alternate Parts for MAX6780LTC+T

This table gives cross-reference parts and alternative options found for MAX6780LTC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6780LTC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6779LTB+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 Maxim Integrated Products MAX6780LTC+T vs MAX6779LTB+T
MAX6776LTA+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 Maxim Integrated Products MAX6780LTC+T vs MAX6776LTA+T
MAX6776LTC+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 Maxim Integrated Products MAX6780LTC+T vs MAX6776LTC+T
MAX6776LTA+T Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C Analog Devices Inc MAX6780LTC+T vs MAX6776LTA+T
MAX6779LTB+T Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C Analog Devices Inc MAX6780LTC+T vs MAX6779LTB+T
MAX6778LT+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 Maxim Integrated Products MAX6780LTC+T vs MAX6778LT+T
Part Number Description Manufacturer Compare
MAX6776LTA+T Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C Analog Devices Inc MAX6780LTC+T vs MAX6776LTA+T
MAX6779LTB+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 Maxim Integrated Products MAX6780LTC+T vs MAX6779LTB+T
MAX6776LTA+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 Maxim Integrated Products MAX6780LTC+T vs MAX6776LTA+T
MAX6779LTB+T Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C Analog Devices Inc MAX6780LTC+T vs MAX6779LTB+T
MAX16024LTBS15+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 Maxim Integrated Products MAX6780LTC+T vs MAX16024LTBS15+T
MAX6778LT+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 Maxim Integrated Products MAX6780LTC+T vs MAX6778LT+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6780LTC+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6780LTC+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6780LTC+T would you like to use for your alert(s)?
  • Please alert me when MAX6780LTC+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6780LTC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6780LTC+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6780LTC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6780LTC+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6780LTC+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: