Part Details for MAX6776LTA+T by Analog Devices Inc
Overview of MAX6776LTA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6776LTA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6776LTAT
|
Mouser Electronics | Battery Management Low-Power, 1-Accurate Battery Monitor i RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
|
Analog Devices Inc | Low-Power, 1-Accurate Battery Min Qty: 2500 Package Multiple: 1 | 40000 |
|
$1.4954 / $4.4800 | Buy Now |
Part Details for MAX6776LTA+T
MAX6776LTA+T CAD Models
MAX6776LTA+T Part Data Attributes
|
MAX6776LTA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6776LTA+T
Analog Devices Inc
Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-1.5X1X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-1.5X1X0.75 | |
Date Of Intro | 2005-08-25 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY MONITOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX6776LTA+T
This table gives cross-reference parts and alternative options found for MAX6776LTA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6776LTA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6779LTB+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Maxim Integrated Products | MAX6776LTA+T vs MAX6779LTB+T |
MAX6776LTA+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Maxim Integrated Products | MAX6776LTA+T vs MAX6776LTA+T |
MAX6780LTC+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Maxim Integrated Products | MAX6776LTA+T vs MAX6780LTC+T |
MAX6776LTC+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Maxim Integrated Products | MAX6776LTA+T vs MAX6776LTC+T |
MAX6779LTB+T | Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6776LTA+T vs MAX6779LTB+T |
MAX6778LT+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Maxim Integrated Products | MAX6776LTA+T vs MAX6778LT+T |