Part Details for MAX6696AEE by Maxim Integrated Products
Overview of MAX6696AEE by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6696AEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6696AEE-ND
|
DigiKey | SMBUS TEMPERATURE SWITCH Min Qty: 79 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49568 In Stock |
|
$3.8400 | Buy Now |
|
Bristol Electronics | 2357 |
|
RFQ | ||
|
Rochester Electronics | MAX6696 Dual Remote/Local Temperature Sensor With Smbus Serial Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 49568 |
|
$3.3000 / $3.8800 | Buy Now |
|
Chip1Cloud | Dual Remote/Local Temperature Sensors with SMBus Serial Interface | 4000 |
|
RFQ |
Part Details for MAX6696AEE
MAX6696AEE CAD Models
MAX6696AEE Part Data Attributes
|
MAX6696AEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6696AEE
Maxim Integrated Products
Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | ALARM OUTPUT | |
Body Breadth | 3.9 mm | |
Body Height | 1.64 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 16 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for MAX6696AEE
This table gives cross-reference parts and alternative options found for MAX6696AEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6696AEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6696AEE+ | Dual Remote/Local Temperature Sensors with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6696AEE vs MAX6696AEE+ |
MAX6696AEE-T | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH WIDTH, 0.025 INCH PITCH, MO-137, QSOP-16 | Maxim Integrated Products | MAX6696AEE vs MAX6696AEE-T |
MAX6696AEE+T | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH WIDTH, 0.025 INCH PITCH, MO-137, QSOP-16 | Maxim Integrated Products | MAX6696AEE vs MAX6696AEE+T |