Part Details for MAX6695AUB+T by Maxim Integrated Products
Overview of MAX6695AUB+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6695AUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX6695AUB+TCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10UMAX Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$4.3884 / $7.9800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3365 |
|
RFQ | |
|
Chip1Cloud | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin uMAX T/R / SENSOR TEMP I2C/SMBUS 10UMAX | 6000 |
|
RFQ |
Part Details for MAX6695AUB+T
MAX6695AUB+T CAD Models
MAX6695AUB+T Part Data Attributes
|
MAX6695AUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6695AUB+T
Maxim Integrated Products
Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Square, 10 Pin, Surface Mount, 3 X 3 MM, LEAD FREE, MO-187C-BA, USOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP10,.19,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | ALARM OUTPUT | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for MAX6695AUB+T
This table gives cross-reference parts and alternative options found for MAX6695AUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6695AUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6695AUB+T | Dual Remote/Local Temperature Sensors with SMBus Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX6695AUB+T vs MAX6695AUB+T |
MAX6695AUB+ | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Square, 10 Pin, Surface Mount, 3 X 3 MM, LEAD FREE, MO-187C-BA, USOP-10 | Maxim Integrated Products | MAX6695AUB+T vs MAX6695AUB+ |