Part Details for MAX6680MEE+T by Maxim Integrated Products
Overview of MAX6680MEE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for MAX6680MEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6680MEE+T-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 16QSOP Min Qty: 2500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7772 | Buy Now |
Part Details for MAX6680MEE+T
MAX6680MEE+T CAD Models
MAX6680MEE+T Part Data Attributes
|
MAX6680MEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6680MEE+T
Maxim Integrated Products
Serial Switch/Digital Sensor, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX6680MEE+T
This table gives cross-reference parts and alternative options found for MAX6680MEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6680MEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6680MEE-T | Serial Switch/Digital Sensor, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX6680MEE+T vs MAX6680MEE-T |
MAX6680MEE+T | ±1°C Fail-Safe Remote/Local Temperature Sensors with SMBus Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX6680MEE+T vs MAX6680MEE+T |