-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°C Fail-Safe Remote/Local Temperature Sensors with SMBus Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6680MEET
|
Mouser Electronics | Board Mount Temperature Sensors 1 C Fail-Safe Remote/Local Temperature Sensors with SMBus Interface RoHS: Compliant | 2255 |
|
$5.6200 / $10.4900 | Buy Now |
|
Analog Devices Inc | ±1°C Fail-Safe Remote/Local Te Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.9800 / $5.7772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6680MEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6680MEE+T
Analog Devices Inc
±1°C Fail-Safe Remote/Local Temperature Sensors with SMBus Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2002-05-16 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MAX6680MEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6680MEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6680MEE+T | Serial Switch/Digital Sensor, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX6680MEE+T vs MAX6680MEE+T |
MAX6680MEE-T | Serial Switch/Digital Sensor, BICMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX6680MEE+T vs MAX6680MEE-T |