Part Details for MAX6328UR22 by Maxim Integrated Products
Overview of MAX6328UR22 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MAX6328UR22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6328UR22-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 222 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1576 In Stock |
|
$1.3500 | Buy Now |
|
Rochester Electronics | MAX6328 3-Pin, Ultra-Low-Power Sot Microprocessor Reset Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1576 |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for MAX6328UR22
MAX6328UR22 CAD Models
MAX6328UR22 Part Data Attributes
|
MAX6328UR22
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6328UR22
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP3,.09,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.2955 mm |
Alternate Parts for MAX6328UR22
This table gives cross-reference parts and alternative options found for MAX6328UR22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6328UR22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM6326S3308X | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 | Fairchild Semiconductor Corporation | MAX6328UR22 vs FM6326S3308X |
MCP810M3X-2.93 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MAX6328UR22 vs MCP810M3X-2.93 |
FM6327S3270X | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 | Fairchild Semiconductor Corporation | MAX6328UR22 vs FM6327S3270X |
MCP810M3X-4.00 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MAX6328UR22 vs MCP810M3X-4.00 |
MCP810M3X-3.08 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MAX6328UR22 vs MCP810M3X-3.08 |
FM1233ECE3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MAX6328UR22 vs FM1233ECE3 |
FM6327S3220X | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 | Fairchild Semiconductor Corporation | MAX6328UR22 vs FM6327S3220X |
MCP810M3-2.63 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MAX6328UR22 vs MCP810M3-2.63 |
FM6327S3308X | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT23-3 | Fairchild Semiconductor Corporation | MAX6328UR22 vs FM6327S3308X |
MCP810M3-4.63 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MAX6328UR22 vs MCP810M3-4.63 |