MAX6326XR26+
Description: 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C

Overview of MAX6326XR26+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6326XR26+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 3-Pin, Ultra-Low-Power SC70/SO Min Qty: 1 Package Multiple: 1 2467
Buy Now

CAD Models for MAX6326XR26+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6326XR26+ by Analog Devices Inc

MAX6326XR26+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
3-SC70-N/A
Package Description
LEAD FREE, EIAJ, SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
3-SC70-N/A
Reach Compliance Code
compliant
Date Of Intro
1997-10-23
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.63V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. MAX6326XR26+
    Analog Devices Inc
    3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C
    VS

Alternate Parts for MAX6326XR26+

This table gives cross-reference parts and alternative options found for MAX6326XR26+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6326XR26+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6326XR26-T Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products MAX6326XR26+ vs MAX6326XR26-T
MAX6326XR26+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, EIAJ, SC-70, 3 PIN Maxim Integrated Products MAX6326XR26+ vs MAX6326XR26+
MAX6326XR26+T Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX6326XR26+ vs MAX6326XR26+T
Part Number Description Manufacturer Compare
FM810LS3X Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation MAX6326XR26+ vs FM810LS3X
MAX6326XR39-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Maxim Integrated Products MAX6326XR26+ vs MAX6326XR39-T
ADM1817-20AKSZ-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Analog Devices Inc MAX6326XR26+ vs ADM1817-20AKSZ-REEL
MAX6327UR33+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products MAX6326XR26+ vs MAX6327UR33+T
ASM706EPA Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 onsemi MAX6326XR26+ vs ASM706EPA
MAX706RESA Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX6326XR26+ vs MAX706RESA
ASM1811R-10F Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, PLASTIC, SOT-23, 3 PIN Pulsecore Semiconductor MAX6326XR26+ vs ASM1811R-10F
CAT1025PI-42 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 onsemi MAX6326XR26+ vs CAT1025PI-42
MAX6346XR42+T Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX6326XR26+ vs MAX6346XR42+T
CAT810JSDI-T3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN onsemi MAX6326XR26+ vs CAT810JSDI-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6326XR26+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6326XR26+ by Analog Devices Inc

  • Please alert me when MAX6326XR26+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6326XR26+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6326XR26+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6326XR26+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6326XR26+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6326XR26+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: