There are no models available for this part yet.
Overview of MAX626CSA+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX626CSA+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX626CSAT
|
Mouser Electronics | Gate Drivers Dual-Power MOSFET Drivers RoHS: Compliant | 8032 |
|
$2.9200 / $5.8900 | Buy Now | |
Analog Devices Inc | Dual-Power MOSFET Drivers Min Qty: 1 Package Multiple: 1 | 1522 |
|
$2.7829 / $5.9600 | Buy Now | ||
Ameya Holding Limited | MAX626 Series 2 A 18V Surface Mount Low-Side Dual Mosfet Driver - SOIC-8 | 888 |
|
RFQ |
CAD Models for MAX626CSA+T by Analog Devices Inc
Part Data Attributes for MAX626CSA+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-SOIC_N-150_MIL
|
Package Description
|
0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-SOIC_N-150_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2001-05-10
|
Samacsys Manufacturer
|
Analog Devices
|
High Side Driver
|
NO
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Peak Current Limit-Nom
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.04 µs
|
Turn-on Time
|
0.06 µs
|
Width
|
3.9 mm
|
Alternate Parts for MAX626CSA+T
This table gives cross-reference parts and alternative options found for MAX626CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX626CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX627CSA | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX626CSA+T vs MAX627CSA |
MAX626CSA+ | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX626CSA+T vs MAX626CSA+ |
MAX626CSA+ | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX626CSA+T vs MAX626CSA+ |
MAX627ESA+T | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX626CSA+T vs MAX627ESA+T |
MAX626ESA+T | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX626CSA+T vs MAX626ESA+T |
MAX627CSA+ | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX626CSA+T vs MAX627CSA+ |
MAX626CSA | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX626CSA+T vs MAX626CSA |
MAX627CSA+T | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX626CSA+T vs MAX627CSA+T |
MAX627ESA+T | Dual-Power MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX626CSA+T vs MAX627ESA+T |
MAX626CSA-T | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX626CSA+T vs MAX626CSA-T |
Related Parts for MAX626CSA+T
-
MAX4426CSA+TMOSFET Drivers
-
LT3480IMSE#TRPBFSwitching Regulator or Controllers
-
SLA7024MMotion Control Electronics
-
LMC6081IMX/NOPBOperational Amplifiers
-
MAX14854GWE+Line Driver or Receivers
-
LM1117MPX-ADJ/NOPBLinear Regulator ICs
-
S34ML01G100TFA000Flash Memories
-
SK36A-LTPRectifier Diodes
-
BSS84Small Signal Field-Effect Transistors