Part Details for MAX6176AASA/GG8 by Analog Devices Inc
Overview of MAX6176AASA/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6176AASA/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Precision Voltage Referen Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX6176AASA/GG8
MAX6176AASA/GG8 CAD Models
MAX6176AASA/GG8 Part Data Attributes
|
MAX6176AASA/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6176AASA/GG8
Analog Devices Inc
High-Precision Voltage References with Temperature Sensor, N/A, 8 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 8 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2004-07-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
Alternate Parts for MAX6176AASA/GG8
This table gives cross-reference parts and alternative options found for MAX6176AASA/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6176AASA/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6176AASA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX6176AASA/GG8 vs MAX6176AASA |
MAX6176AASA+ | High-Precision Voltage References with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6176AASA/GG8 vs MAX6176AASA+ |
MAX6176AASA+ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX6176AASA/GG8 vs MAX6176AASA+ |
MAX6176AASA-T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX6176AASA/GG8 vs MAX6176AASA-T |
MAX6176AASA+T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX6176AASA/GG8 vs MAX6176AASA+T |
MAX6176AASA+T | High-Precision Voltage References with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6176AASA/GG8 vs MAX6176AASA+T |