MAX6138AEXR50+T
Description: 0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C

Overview of MAX6138AEXR50+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for MAX6138AEXR50+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX6138AEXR50T
Mouser Electronics Voltage References 0.1, 25ppm, SC70 Shunt Voltage Referenc RoHS: Compliant 2427
  • 1 $6.2200
  • 10 $5.6200
  • 25 $5.2900
  • 100 $4.6500
  • 250 $4.4400
  • 500 $4.0500
  • 1,000 $3.5300
  • 2,500 $3.4000
$3.4000 / $6.2200 Buy Now
Analog Devices Inc 0.1, 25ppm, SC70 Shunt Voltage Min Qty: 1 Package Multiple: 1 31281
  • 1 $6.2300
  • 10 $5.6240
  • 25 $5.3624
  • 100 $4.6563
  • 250 $4.4470
  • 500 $4.0546
  • 1,000 $3.5315
  • 2,500 $3.4007
$3.4007 / $6.2300 Buy Now

CAD Models for MAX6138AEXR50+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX6138AEXR50+T by Analog Devices Inc

MAX6138AEXR50+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
3-SC70-N/A
Pin Count
3
Manufacturer Package Code
3-SC70-N/A
Date Of Intro
2001-11-21
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.005 V
Output Voltage-Min
4.995 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP3/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
25 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.1%
Width
1.25 mm
Want to compare parts?
  1. MAX6138AEXR50+T
    Analog Devices Inc
    0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C
    VS

Alternate Parts for MAX6138AEXR50+T

This table gives cross-reference parts and alternative options found for MAX6138AEXR50+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6138AEXR50+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6138AEXR50+T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products MAX6138AEXR50+T vs MAX6138AEXR50+T
MAX6138AEXR50-T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products MAX6138AEXR50+T vs MAX6138AEXR50-T
Part Number Description Manufacturer Compare
AD1589ART IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc MAX6138AEXR50+T vs AD1589ART
ZTLV431AFTA Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Diodes Incorporated MAX6138AEXR50+T vs ZTLV431AFTA
TLV431QPK 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 -40 to 125 Texas Instruments MAX6138AEXR50+T vs TLV431QPK
SPX385M1-L-2.5/TR Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Exar Corporation MAX6138AEXR50+T vs SPX385M1-L-2.5/TR
AS432AM Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Calogic Inc MAX6138AEXR50+T vs AS432AM
AD1586ART IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc MAX6138AEXR50+T vs AD1586ART
SPX385AM1-L-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Sipex Corporation MAX6138AEXR50+T vs SPX385AM1-L-1.2
LM4041AEX3-1.2+T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ROHS COMPLIANT, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products MAX6138AEXR50+T vs LM4041AEX3-1.2+T
TLV431BCDBZTG4 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70 Texas Instruments MAX6138AEXR50+T vs TLV431BCDBZTG4
SPX385AM1-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3, SOT-89, 3 PIN Sipex Corporation MAX6138AEXR50+T vs SPX385AM1-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6138AEXR50+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6138AEXR50+T by Analog Devices Inc

  • Please alert me when MAX6138AEXR50+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6138AEXR50+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6138AEXR50+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6138AEXR50+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6138AEXR50+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6138AEXR50+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: