Datasheets
MAX6126A50-T by:

Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, MO-187C-AA, UMAX-8

Part Details for MAX6126A50-T by Maxim Integrated Products

Overview of MAX6126A50-T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Part Details for MAX6126A50-T

MAX6126A50-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6126A50-T Part Data Attributes

MAX6126A50-T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6126A50-T Maxim Integrated Products Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, MO-187C-AA, UMAX-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.003 V
Output Voltage-Min 4.997 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 12.6 V
Supply Voltage-Min (Vsup) 5.2 V
Supply Voltage-Nom (Vsup) 5.5 V
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 5 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Width 3 mm

Alternate Parts for MAX6126A50-T

This table gives cross-reference parts and alternative options found for MAX6126A50-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6126A50-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6126A50+T Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX6126A50-T vs MAX6126A50+T
MAX6126A50+T Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 Maxim Integrated Products MAX6126A50-T vs MAX6126A50+T
MAX6126A50+ Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX6126A50-T vs MAX6126A50+
MAX6126A50+ Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX6126A50-T vs MAX6126A50+
Part Number Description Manufacturer Compare
LT6660HCDC-5#PBF Tiny Micropower Precision Series References in 2mm × 2mm DFN Analog Devices Inc MAX6126A50-T vs LT6660HCDC-5#PBF
LT1790BIS6-3 Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 Analog Devices Inc MAX6126A50-T vs LT1790BIS6-3
ADR06BRZ-REEL7 Ultracompact, Precision 3.0 V Voltage Reference Analog Devices Inc MAX6126A50-T vs ADR06BRZ-REEL7
LT1790AIS6-3.3#TRMPBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc MAX6126A50-T vs LT1790AIS6-3.3#TRMPBF
LT1460JCS3-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 Analog Devices Inc MAX6126A50-T vs LT1460JCS3-3#TR
MAX6173BASA+T Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX6126A50-T vs MAX6173BASA+T
MAX6133A30 Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 Maxim Integrated Products MAX6126A50-T vs MAX6133A30
LT1461CIS8-2.5#TRPBF Micropower Precision Low Dropout Series Voltage Reference Family Analog Devices Inc MAX6126A50-T vs LT1461CIS8-2.5#TRPBF
AD1585ARTZ-R2 5.0 V Micropower, Precision Series Mode Voltage Reference Analog Devices Inc MAX6126A50-T vs AD1585ARTZ-R2
ADR3433ARJZ-R2 Micro-Power, High-Accuracy 3.3V Voltage Reference Analog Devices Inc MAX6126A50-T vs ADR3433ARJZ-R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6126A50-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6126A50-T by Maxim Integrated Products

  • Please alert me when MAX6126A50-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6126A50-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6126A50-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6126A50-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6126A50-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6126A50-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: