-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5208
|
Newark | Voltage Ref, Series, 2.5V, Nsoic-8, Voltage Reference Type:Series - Fixed, Product Range:Max6125 Series, Reference Voltage Min:2.475V, Reference Voltage Max:2.525V, Initial Accuracy:1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Analog Devices MAX6125ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX6125ESA
|
Mouser Electronics | Voltage References SOT23, Low-Cost, Low-Dropout, 3-Terminal RoHS: Compliant | 418 |
|
$4.3100 / $8.8900 | Buy Now |
|
Analog Devices Inc | SOT23, Low-Cost, Low-Dropout, Package Multiple: 1 | 35137 |
|
$4.3102 / $9.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6125ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6125ESA+
Analog Devices Inc
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 110 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6125ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6125ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6125ESA-T | Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, SO-8 | Maxim Integrated Products | MAX6125ESA+ vs MAX6125ESA-T |
MAX6125ESA | Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, SO-8 | Maxim Integrated Products | MAX6125ESA+ vs MAX6125ESA |
MAX6125ESA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, SO-8 | Maxim Integrated Products | MAX6125ESA+ vs MAX6125ESA+T |