Part Details for MAX6063AEUR-T by Maxim Integrated Products
Overview of MAX6063AEUR-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX6063AEUR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | IC VOLT/REF PREC LP LDO SOT23-3 | 320 |
|
$3.3000 / $6.0000 | Buy Now |
|
Rochester Electronics | MAX6063 Precision, Micropower, Low-Dropout, High-Output-Current, Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7727 |
|
$2.4400 / $2.8700 | Buy Now |
Part Details for MAX6063AEUR-T
MAX6063AEUR-T CAD Models
MAX6063AEUR-T Part Data Attributes
|
MAX6063AEUR-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6063AEUR-T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.006 V | |
Output Voltage-Min | 2.994 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
Alternate Parts for MAX6063AEUR-T
This table gives cross-reference parts and alternative options found for MAX6063AEUR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6063AEUR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6660HCDC-5#PBF | Tiny Micropower Precision Series References in 2mm × 2mm DFN | Analog Devices Inc | MAX6063AEUR-T vs LT6660HCDC-5#PBF |
LT1790BIS6-3 | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | Analog Devices Inc | MAX6063AEUR-T vs LT1790BIS6-3 |
ADR06BRZ-REEL7 | Ultracompact, Precision 3.0 V Voltage Reference | Analog Devices Inc | MAX6063AEUR-T vs ADR06BRZ-REEL7 |
LT1790AIS6-3.3#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | MAX6063AEUR-T vs LT1790AIS6-3.3#TRMPBF |
LT1460JCS3-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | Analog Devices Inc | MAX6063AEUR-T vs LT1460JCS3-3#TR |
MAX6173BASA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX6063AEUR-T vs MAX6173BASA+T |
MAX6133A30 | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX6063AEUR-T vs MAX6133A30 |
LT1461CIS8-2.5#TRPBF | Micropower Precision Low Dropout Series Voltage Reference Family | Analog Devices Inc | MAX6063AEUR-T vs LT1461CIS8-2.5#TRPBF |
AD1585ARTZ-R2 | 5.0 V Micropower, Precision Series Mode Voltage Reference | Analog Devices Inc | MAX6063AEUR-T vs AD1585ARTZ-R2 |
ADR3433ARJZ-R2 | Micro-Power, High-Accuracy 3.3V Voltage Reference | Analog Devices Inc | MAX6063AEUR-T vs ADR3433ARJZ-R2 |