There are no models available for this part yet.
Overview of MAX6050AEUR+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6050AEUR+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Precision, Low-Power, Low-Drop Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for MAX6050AEUR+ by Analog Devices Inc
Part Data Attributes for MAX6050AEUR+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
3-SOT_23-N/A
|
Pin Count
|
3
|
Manufacturer Package Code
|
3-SOT_23-N/A
|
Date Of Intro
|
1998-07-15
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.8575 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.01 V
|
Output Voltage-Min
|
4.99 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.194 mm
|
Supply Voltage-Max (Vsup)
|
12.6 V
|
Supply Voltage-Min (Vsup)
|
5.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
NO
|
Width
|
1.2955 mm
|
Alternate Parts for MAX6050AEUR+
This table gives cross-reference parts and alternative options found for MAX6050AEUR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6050AEUR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6050AEUR+T | Three Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6050AEUR+ vs MAX6050AEUR+T |
MAX6050AEUR+T | Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6050AEUR+ vs MAX6050AEUR+T |
MAX6050AEUR+ | Three Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6050AEUR+ vs MAX6050AEUR+ |