There are no models available for this part yet.
Overview of MAX6037BAUK21 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6037BAUK21 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX6037BAUK21-ND
|
DigiKey | LOW-POWER, FIXED REFERENCE Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2109 In Stock |
|
$1.1600 | Buy Now | |
Rochester Electronics | MAX6037 Low-Power, Fixed Reference With Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2109 |
|
$0.9959 / $1.1700 | Buy Now |
CAD Models for MAX6037BAUK21 by Maxim Integrated Products
Part Data Attributes for MAX6037BAUK21 by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
2.048 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temp Coef of Voltage-Max
|
50 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.3%
|
Alternate Parts for MAX6037BAUK21
This table gives cross-reference parts and alternative options found for MAX6037BAUK21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6037BAUK21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6241ACPA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX6037BAUK21 vs MAX6241ACPA+ |
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | MAX6037BAUK21 vs LT6654AHS6-2.048#TRPBF |
LT1790ACS6-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | Analog Devices Inc | MAX6037BAUK21 vs LT1790ACS6-3#TR |
ADR121AUJZ-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO6, ROHS COMPLIANT, MO-193AA, TSOT-6, Voltage Reference | Analog Devices Inc | MAX6037BAUK21 vs ADR121AUJZ-REEL7 |
LT6656ACS6-3#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | MAX6037BAUK21 vs LT6656ACS6-3#PBF |
MAX6126B30+T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 | Maxim Integrated Products | MAX6037BAUK21 vs MAX6126B30+T |
MAX6173BASA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX6037BAUK21 vs MAX6173BASA+T |
LT1790AIS6-3.3#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | MAX6037BAUK21 vs LT1790AIS6-3.3#TRMPBF |
MAX6133A30 | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX6037BAUK21 vs MAX6133A30 |
LT1460JCS3-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | Analog Devices Inc | MAX6037BAUK21 vs LT1460JCS3-3#TR |