MAX6030BEUR+T
Description: Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C

Overview of MAX6030BEUR+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX6030BEUR+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX6030BEURT
Mouser Electronics Voltage References Precision, Low-Power, Low-Dropout, SOT23 RoHS: Compliant 1054
  • 1 $5.9400
  • 10 $4.2800
  • 100 $3.6200
  • 250 $3.3000
  • 500 $3.1000
  • 1,000 $2.9500
  • 2,500 $2.7700
$2.7700 / $5.9400 Buy Now
Analog Devices Inc Precision, Low-Power, Low-Drop Min Qty: 1 Package Multiple: 1 356
  • 1 $7.1600
  • 10 $4.8730
  • 25 $4.2820
  • 100 $3.6201
  • 250 $3.2990
  • 500 $3.1033
  • 1,000 $2.9409
  • 2,500 $2.7750
$2.7750 / $7.1600 Buy Now

CAD Models for MAX6030BEUR+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX6030BEUR+T by Analog Devices Inc

MAX6030BEUR+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
3-SOT_23-N/A
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
3-SOT_23-N/A
Reach Compliance Code
compliant
Date Of Intro
1998-07-15
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.012 V
Output Voltage-Min
2.988 V
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
12.6 V
Supply Voltage-Min (Vsup)
3.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temp Coef of Voltage-Max
30 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Width
1.3 mm
Want to compare parts?
  1. MAX6030BEUR+T
    Analog Devices Inc
    Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C
    VS

Alternate Parts for MAX6030BEUR+T

This table gives cross-reference parts and alternative options found for MAX6030BEUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6030BEUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6030BEUR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6030BEUR+T vs MAX6030BEUR
MAX6030BEUR-T Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6030BEUR+T vs MAX6030BEUR-T
MAX6030BEUR+ Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6030BEUR+T vs MAX6030BEUR+
MAX6030BEUR+ Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6030BEUR+T vs MAX6030BEUR+
Part Number Description Manufacturer Compare
LT1460KCS3-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 Analog Devices Inc MAX6030BEUR+T vs LT1460KCS3-3#TR
REF3330AIRSER 30-ppm/°C drift, 3.9µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN series voltage reference 8-UQFN -40 to 125 Texas Instruments MAX6030BEUR+T vs REF3330AIRSER
LT1460KCS3-3 LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology MAX6030BEUR+T vs LT1460KCS3-3
LT1460KCS3-3.3#PBF Micropower Precision Series Reference Family Analog Devices Inc MAX6030BEUR+T vs LT1460KCS3-3.3#PBF
MAX6035AAUR30+ Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, TO-236AB, SOT-23, 3 PIN Maxim Integrated Products MAX6030BEUR+T vs MAX6035AAUR30+
MAX6030BEUR+ Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6030BEUR+T vs MAX6030BEUR+
REF3330AIDBZR 30-ppm/°C drift, 3.9µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN series voltage reference 3-SOT-23 -40 to 125 Texas Instruments MAX6030BEUR+T vs REF3330AIDBZR
LT1460KCS3-3.3#TRPBF Micropower Precision Series Reference Family Analog Devices Inc MAX6030BEUR+T vs LT1460KCS3-3.3#TRPBF
MAX6030BEUR+ Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6030BEUR+T vs MAX6030BEUR+
LT1460KCS3-3#PBF LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology MAX6030BEUR+T vs LT1460KCS3-3#PBF

Related Parts for MAX6030BEUR+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6030BEUR+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6030BEUR+T by Analog Devices Inc

  • Please alert me when MAX6030BEUR+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6030BEUR+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6030BEUR+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6030BEUR+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6030BEUR+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6030BEUR+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: