Part Details for MAX6006AEUR+ by Analog Devices Inc
Overview of MAX6006AEUR+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX6006AEUR+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1µA SOT23 Precision Shunt Volt Min Qty: 1 Package Multiple: 1 | 565 |
|
Buy Now |
Part Details for MAX6006AEUR+
MAX6006AEUR+ CAD Models
MAX6006AEUR+ Part Data Attributes
|
MAX6006AEUR+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6006AEUR+
Analog Devices Inc
1µA SOT23 Precision Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-SOT_23-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Date Of Intro | 2000-10-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2525 V | |
Output Voltage-Min | 1.2475 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for MAX6006AEUR+
This table gives cross-reference parts and alternative options found for MAX6006AEUR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6006AEUR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6006AEUR+T | Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6006AEUR+ vs MAX6006AEUR+T |
MAX6006AEUR+ | Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6006AEUR+ vs MAX6006AEUR+ |
MAX6006AEUR-T | Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO3, 2.10 X 2.70 MM, SOT-23, 3 PIN | Maxim Integrated Products | MAX6006AEUR+ vs MAX6006AEUR-T |