Datasheets
MAX6003EUR by:

Three Terminal Voltage Reference, 1 Output, 3V, PDSO3, SOT-23, 3 PIN

Part Details for MAX6003EUR by Maxim Integrated Products

Overview of MAX6003EUR by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Part Details for MAX6003EUR

MAX6003EUR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6003EUR Part Data Attributes

MAX6003EUR Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6003EUR Maxim Integrated Products Three Terminal Voltage Reference, 1 Output, 3V, PDSO3, SOT-23, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description SOT-23, 3 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Length 2.8575 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.03 V
Output Voltage-Min 2.97 V
Output Voltage-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.194 mm
Supply Voltage-Max (Vsup) 12.6 V
Supply Voltage-Min (Vsup) 3.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.952 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Width 1.2955 mm

Alternate Parts for MAX6003EUR

This table gives cross-reference parts and alternative options found for MAX6003EUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6003EUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6003EUR-T Three Terminal Voltage Reference, 1 Output, 3V, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6003EUR vs MAX6003EUR-T
MAX6003EUR+T Low-Cost, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6003EUR vs MAX6003EUR+T
MAX6003EUR+T Three Terminal Voltage Reference, 1 Output, 3V, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6003EUR vs MAX6003EUR+T

MAX6003EUR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6003EUR by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6003EUR by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6003EUR would you like to use for your alert(s)?
  • Please alert me when MAX6003EUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6003EUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6003EUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6003EUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6003EUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6003EUR by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: