-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5107
|
Newark | Power Device Interface Ctrl, Tdfn-10, Ic Function:Power Device Interface Controller, Supply Voltage Min:-, Supply Voltage Max:60V, Ic Package Type:Tdfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices MAX5969AETB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 135 |
|
$2.6000 / $4.6900 | Buy Now |
DISTI #
700-MAX5969AETB+T
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3af/at-Compliant, Powered Devic RoHS: Compliant | 2952 |
|
$2.9900 / $5.7400 | Buy Now |
|
Analog Devices Inc | IEEE 802.3af/at-Compliant, Pow Min Qty: 1 Package Multiple: 1 | 494 |
|
$2.7250 / $7.0600 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, BICMOS, PDSO10 | 2500 |
|
$2.1000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5969AETB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5969AETB+T
Analog Devices Inc
IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2010-01-28 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5969AETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5969AETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5969AETB+T | Power Supply Support Circuit, | Maxim Integrated Products | MAX5969AETB+T vs MAX5969AETB+T |
MAX5969AETE+T | Power Supply Support Circuit | Maxim Integrated Products | MAX5969AETB+T vs MAX5969AETE+T |
MAX5969AETB+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX5969AETB+T vs MAX5969AETB+ |