There are no models available for this part yet.
Overview of MAX5942ACSE+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX5942ACSE+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX5942ACSE+-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
10 In Stock |
|
$4.8793 / $10.9500 | Buy Now | |
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
CAD Models for MAX5942ACSE+ by Maxim Integrated Products
Part Data Attributes for MAX5942ACSE+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, MS-012AC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
N
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
67 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
314 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX5942ACSE+
This table gives cross-reference parts and alternative options found for MAX5942ACSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5942ACSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5942ACSE-T | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942ACSE+ vs MAX5942ACSE-T |
MAX5942AESE+T | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942ACSE+ vs MAX5942AESE+T |
MAX5942AESE | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942ACSE+ vs MAX5942AESE |
MAX5942AESE+ | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942ACSE+ vs MAX5942AESE+ |