Part Details for MAX5942AESE by Maxim Integrated Products
Overview of MAX5942AESE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5942AESE
MAX5942AESE CAD Models
MAX5942AESE Part Data Attributes
|
MAX5942AESE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5942AESE
Maxim Integrated Products
Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | N | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 67 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 314 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX5942AESE
This table gives cross-reference parts and alternative options found for MAX5942AESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5942AESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5942ACSE-T | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942AESE vs MAX5942ACSE-T |
MAX5942AESE+T | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942AESE vs MAX5942AESE+T |
MAX5942AESE+ | Switching Controller, Current-mode, 1A, 314kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX5942AESE vs MAX5942AESE+ |