Part Details for MAX562EWI+T by Maxim Integrated Products
Overview of MAX562EWI+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX562EWI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX562EWI+T-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SOIC Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2250 | Buy Now |
Part Details for MAX562EWI+T
MAX562EWI+T CAD Models
MAX562EWI+T Part Data Attributes
|
MAX562EWI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX562EWI+T
Maxim Integrated Products
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-562 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.4 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1700 ns | |
Width | 7.5 mm |
Alternate Parts for MAX562EWI+T
This table gives cross-reference parts and alternative options found for MAX562EWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX562EWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX562CWI-T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX562EWI+T vs MAX562CWI-T |
MAX562CWI+T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX562EWI+T vs MAX562CWI+T |
MAX562EWI-T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX562EWI+T vs MAX562EWI-T |
MAX562CWI | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX562EWI+T vs MAX562CWI |
MAX562EWI+ | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX562EWI+T vs MAX562EWI+ |
MAX562EWI+T | Complete 230kbps, 2.7V to 5.25V Serial Interface for Notebook Computers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX562EWI+T vs MAX562EWI+T |