Part Details for MAX5529GUA+T by Analog Devices Inc
Overview of MAX5529GUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5529GUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5529GUAT
|
Mouser Electronics | Digital Potentiometer ICs 64-Tap, One-Time Programmable, Linear-Ta RoHS: Compliant | 2607 |
|
$1.1100 / $3.0500 | Buy Now |
|
Analog Devices Inc | 64-Tap, One-Time Programmable, Min Qty: 1 Package Multiple: 1 | 3020 |
|
$1.1464 / $3.6100 | Buy Now |
Part Details for MAX5529GUA+T
MAX5529GUA+T CAD Models
MAX5529GUA+T Part Data Attributes
|
MAX5529GUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5529GUA+T
Analog Devices Inc
64-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers, 8-MINI_SO-N/A, 8 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2005-05-12 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5529GUA+T
This table gives cross-reference parts and alternative options found for MAX5529GUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5529GUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5529GUA+T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, LEAD FREE, MO-187C-AA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5529GUA+T vs MAX5529GUA+T |
MAX5529GUA-T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5529GUA+T vs MAX5529GUA-T |
MAX5529GUA+ | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX5529GUA+T vs MAX5529GUA+ |
MAX5529GUA | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5529GUA+T vs MAX5529GUA |