Part Details for MAX530ACAG+ by Analog Devices Inc
Overview of MAX530ACAG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX530ACAG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX530ACAG
|
Mouser Electronics | Digital to Analog Converters - DAC +5V, Low-Power, Parallel-Input, Voltage- RoHS: Compliant | 77 |
|
$16.5300 / $22.0100 | Buy Now |
|
Analog Devices Inc | +5V, Low-Power, Parallel-Input Min Qty: 1 Package Multiple: 1 | 2306 |
|
$13.1900 / $22.0100 | Buy Now |
Part Details for MAX530ACAG+
MAX530ACAG+ CAD Models
MAX530ACAG+ Part Data Attributes
|
MAX530ACAG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX530ACAG+
Analog Devices Inc
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SSOP-5.3_MM | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | -5.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX530ACAG+
This table gives cross-reference parts and alternative options found for MAX530ACAG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX530ACAG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX530AEAG | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX530ACAG+ vs MAX530AEAG |
MAX530ACAG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX530ACAG+ vs MAX530ACAG+ |
MAX530AEAG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX530ACAG+ vs MAX530AEAG+ |
MAX530ACAG | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24, SSOP-24 | Maxim Integrated Products | MAX530ACAG+ vs MAX530ACAG |