MAX526CCNG+
Description: Calibrated, Quad, Voltage-Output, 12-Bit DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C

Overview of MAX526CCNG+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Financial Technology (Fintech) Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for MAX526CCNG+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX526CCNG
Mouser Electronics Digital to Analog Converters - DAC Calibrated, Quad, Voltage-Output, 12-Bit RoHS: Compliant 54
  • 1 $50.9100
  • 30 $50.9000
  • 105 $50.8900
$50.8900 / $50.9100 Buy Now
Analog Devices Inc Calibrated, Quad, Voltage-Outp Package Multiple: 1 24
  • 1 $51.0100
  • 10 $50.9120
  • 1,000 $47.4400
$47.4400 / $51.0100 Buy Now

CAD Models for MAX526CCNG+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX526CCNG+ by Analog Devices Inc

MAX526CCNG+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
24-PDIP-300_MIL
Package Description
DIP-24
Pin Count
24
Manufacturer Package Code
24-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
2001-05-16
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Linearity Error-Max (EL)
0.012%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
4
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Supply Current-Max
28 mA
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX526CCNG+
    Analog Devices Inc
    Calibrated, Quad, Voltage-Output, 12-Bit DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C
    VS

Alternate Parts for MAX526CCNG+

This table gives cross-reference parts and alternative options found for MAX526CCNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX526CCNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX526CCNG+ D/A Converter, 4 Func, PDIP24, Maxim Integrated Products MAX526CCNG+ vs MAX526CCNG+
MAX526CCNG-T D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526CCNG-T
MAX526CENG D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526CENG
Part Number Description Manufacturer Compare
MAX526DENG D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526DENG
MAX526AENG D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526AENG
MAX526ACNG D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526ACNG
MAX526BENG D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526BENG
MAX526DMYG D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526DMYG
MAX526CMYG D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526CMYG
MAX526AMYG/883B D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526AMYG/883B
MAX526DCNG D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526DCNG
MAX526BCNG D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526BCNG
MAX526DENG-T D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Maxim Integrated Products MAX526CCNG+ vs MAX526DENG-T

Related Parts for MAX526CCNG+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX526CCNG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX526CCNG+ by Analog Devices Inc

  • Please alert me when MAX526CCNG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX526CCNG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX526CCNG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX526CCNG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX526CCNG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX526CCNG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: