There are no models available for this part yet.
Overview of MAX526BCNG by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for MAX526BCNG by Maxim Integrated Products
Part Data Attributes for MAX526BCNG by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.75 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
12
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Settling Time-Nom (tstl)
|
3 µs
|
Supply Current-Max
|
28 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
15.24 mm
|
Alternate Parts for MAX526BCNG
This table gives cross-reference parts and alternative options found for MAX526BCNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX526BCNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX526DCNG | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX526BCNG vs MAX526DCNG |
MAX526BENG | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX526BCNG vs MAX526BENG |
MAX526DENG+ | Calibrated, Quad, Voltage-Output, 12-Bit DAC, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX526BCNG vs MAX526DENG+ |
MAX526DCNG-T | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX526BCNG vs MAX526DCNG-T |
MAX526DCNG+ | Calibrated, Quad, Voltage-Output, 12-Bit DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX526BCNG vs MAX526DCNG+ |
MAX526DMYG/883B | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Maxim Integrated Products | MAX526BCNG vs MAX526DMYG/883B |