Datasheets
MAX520AEWE by:

D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16

Part Details for MAX520AEWE by Maxim Integrated Products

Overview of MAX520AEWE by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Telecommunications Entertainment and Gaming

Part Details for MAX520AEWE

MAX520AEWE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX520AEWE Part Data Attributes

MAX520AEWE Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX520AEWE Maxim Integrated Products D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.4
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Linearity Error-Max (EL) 0.39%
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 2 µs
Supply Current-Max 0.02 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for MAX520AEWE

This table gives cross-reference parts and alternative options found for MAX520AEWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX520AEWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX520ACWE-T D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520ACWE-T
MAX520ACWE D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520ACWE
MAX520BEWE+ D/A Converter, 4 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SO-16 Maxim Integrated Products MAX520AEWE vs MAX520BEWE+
MAX520BCWE D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520BCWE
MAX520ACWE+T D/A Converter, 4 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SO-16 Maxim Integrated Products MAX520AEWE vs MAX520ACWE+T
MAX520BEWE-T D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520BEWE-T
MAX520ACWE+ Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX520AEWE vs MAX520ACWE+
MAX520BEWE D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520BEWE
MAX520ACWE+ D/A Converter, 4 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SO-16 Maxim Integrated Products MAX520AEWE vs MAX520ACWE+
MAX520AEWE-T D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520AEWE-T
Part Number Description Manufacturer Compare
MAX520ACWE+T D/A Converter, 4 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SO-16 Maxim Integrated Products MAX520AEWE vs MAX520ACWE+T
MAX520ACWE D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520ACWE
MAX520BEWE D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520BEWE
MAX520BCWE+ Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX520AEWE vs MAX520BCWE+
MAX520AEWE-T D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520AEWE-T
MAX520ACWE+ Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX520AEWE vs MAX520ACWE+
MAX520ACWE-T D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520ACWE-T
MAX520BEWE+ Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX520AEWE vs MAX520BEWE+
MAX520BEWE+T D/A Converter, 4 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SO-16 Maxim Integrated Products MAX520AEWE vs MAX520BEWE+T
MAX520BEWE-T D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX520AEWE vs MAX520BEWE-T

MAX520AEWE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX520AEWE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX520AEWE by Maxim Integrated Products

  • Please alert me when MAX520AEWE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX520AEWE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX520AEWE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX520AEWE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX520AEWE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX520AEWE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: