Part Details for MAX520ACWE by Maxim Integrated Products
Overview of MAX520ACWE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX520ACWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX520 Quad, 2-Wire Serial 8-Bit DAC With Rail-To-Rail Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51 |
|
$5.8800 / $6.9200 | Buy Now |
Part Details for MAX520ACWE
MAX520ACWE CAD Models
MAX520ACWE Part Data Attributes
|
MAX520ACWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX520ACWE
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX520ACWE
This table gives cross-reference parts and alternative options found for MAX520ACWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX520ACWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX520ACWE-T | D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MAX520ACWE vs MAX520ACWE-T |
MAX520BEWE+ | D/A Converter, 4 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | MAX520ACWE vs MAX520BEWE+ |
MAX520BCWE | D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MAX520ACWE vs MAX520BCWE |
MAX520ACWE+T | D/A Converter, 4 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | MAX520ACWE vs MAX520ACWE+T |
MAX520BEWE-T | D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MAX520ACWE vs MAX520BEWE-T |
MAX520ACWE+ | Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX520ACWE vs MAX520ACWE+ |
MAX520BEWE | D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MAX520ACWE vs MAX520BEWE |
MAX520ACWE+ | D/A Converter, 4 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | MAX520ACWE vs MAX520ACWE+ |
MAX520AEWE-T | D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MAX520ACWE vs MAX520AEWE-T |
MAX520ACWE+T | Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX520ACWE vs MAX520ACWE+T |