Part Details for MAX517BEPA by Maxim Integrated Products
Overview of MAX517BEPA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX517BEPA
MAX517BEPA CAD Models
MAX517BEPA Part Data Attributes
|
MAX517BEPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX517BEPA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX517BEPA
This table gives cross-reference parts and alternative options found for MAX517BEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX517BEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX517BMJA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX517BEPA vs MAX517BMJA |
MAX517ACPA+ | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX517BEPA vs MAX517ACPA+ |
MAX517AEPA+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX517BEPA vs MAX517AEPA+ |
MAX517AEPA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX517BEPA vs MAX517AEPA |
MAX517BCPA+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX517BEPA vs MAX517BCPA+ |
MAX517BCPA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX517BEPA vs MAX517BCPA |
MAX517ACPA+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX517BEPA vs MAX517ACPA+ |