-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX517BCPA
|
Mouser Electronics | Digital to Analog Converters - DAC 2-Wire, Serial, 8-Bit DACs with Rail-to- RoHS: Compliant | 186 |
|
$5.6100 / $11.4600 | Buy Now |
|
Analog Devices Inc | 2-Wire, Serial, 8-Bit DACs wit Package Multiple: 1 | 2727 |
|
$5.6125 / $12.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX517BCPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX517BCPA+
Analog Devices Inc
2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX517BCPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX517BCPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX517ACPA+ | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX517BCPA+ vs MAX517ACPA+ |
MAX517AEPA+ | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX517BCPA+ vs MAX517AEPA+ |
MAX517BCPA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX517BCPA+ vs MAX517BCPA |
MAX517BEPA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX517BCPA+ vs MAX517BEPA |
MAX517ACPA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX517BCPA+ vs MAX517ACPA |
MAX517AEPA | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX517BCPA+ vs MAX517AEPA |
MAX517BCPA+ | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX517BCPA+ vs MAX517BCPA+ |
MAX517AEPA+ | 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX517BCPA+ vs MAX517AEPA+ |