There are no models available for this part yet.
Overview of MAX516AENG-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for MAX516AENG-T by Maxim Integrated Products
Part Data Attributes for MAX516AENG-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
800 ns
|
Seated Height-Max
|
5.72 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage Limit-Max
|
17 V
|
Supply Voltage-Nom (Vsup)
|
4.75 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX516AENG-T
This table gives cross-reference parts and alternative options found for MAX516AENG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX516AENG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX516AENG+ | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516AENG-T vs MAX516AENG+ |
MAX516ACNG-T | Comparator, 4 Func, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516AENG-T vs MAX516ACNG-T |
MAX516BCNG+ | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516AENG-T vs MAX516BCNG+ |
MAX516BCNG | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516AENG-T vs MAX516BCNG |
MAX516ACNG+ | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516AENG-T vs MAX516ACNG+ |
MAX516BCNG-T | Comparator, 4 Func, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516AENG-T vs MAX516BCNG-T |
MAX516BMRG | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | MAX516AENG-T vs MAX516BMRG |
MAX516BENG+ | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516AENG-T vs MAX516BENG+ |
MAX516ACNG | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516AENG-T vs MAX516ACNG |
MAX516AENG | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516AENG-T vs MAX516AENG |