There are no models available for this part yet.
Overview of MAX516BCNG by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for MAX516BCNG by Maxim Integrated Products
Part Data Attributes for MAX516BCNG by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Bias Current-Max (IIB) @25C
|
0.3 µA
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
800 ns
|
Seated Height-Max
|
5.72 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage Limit-Max
|
17 V
|
Supply Voltage-Nom (Vsup)
|
4.75 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX516BCNG
This table gives cross-reference parts and alternative options found for MAX516BCNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX516BCNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX516AENG+ | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516BCNG vs MAX516AENG+ |
MAX516ACNG-T | Comparator, 4 Func, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516BCNG vs MAX516ACNG-T |
MAX516BCNG+ | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516BCNG vs MAX516BCNG+ |
MAX516ACNG+ | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516BCNG vs MAX516ACNG+ |
MAX516BCNG-T | Comparator, 4 Func, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516BCNG vs MAX516BCNG-T |
MAX516BMRG | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | MAX516BCNG vs MAX516BMRG |
MAX516BENG+ | Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516BCNG vs MAX516BENG+ |
MAX516ACNG | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516BCNG vs MAX516ACNG |
MAX516AENG | Comparator, 4 Func, 10000uV Offset-Max, 800ns Response Time, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX516BCNG vs MAX516AENG |
Related Parts for MAX516BCNG
-
TCA505BGOther Analog ICs
-
MAX454EJDOperational Amplifiers
-
MAX607EUASwitching Regulator or Controllers
-
MAX518ACSADigital to Analog Converters
-
MAX485EEPALine Driver or Receivers
-
MAX6307UK29D1-TPower Management Circuits
-
MAX312MJEMultiplexers or Switches
-
MAX6126BASA21Voltage References
-
MAX620EPNMOSFET Drivers