There are no models available for this part yet.
Overview of MAX5079EUD+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX5079EUD+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC5349
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Controller Applications:Base Station Line Card, N+1 Redundant Power Systems, Networking Line Cards, Raid, Servers, Input Voltage:-, Supply Voltage Min:2.75V, Supply Voltage Max:13.2V, Controller Ic Caserohs Compliant: Yes |Maxim Integrated/analog Devices MAX5079EUD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1.9600 | Buy Now | |
DISTI #
MAX5079EUD+-ND
|
DigiKey | IC OR CTRLR N+1 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4375 / $11.8600 | Buy Now | |
Win Source Electronics | IC OR CTRLR N+1 14TSSOP | 2500 |
|
$1.8060 / $2.7090 | Buy Now |
CAD Models for MAX5079EUD+ by Maxim Integrated Products
Part Data Attributes for MAX5079EUD+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
2.75 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.2 µs
|
Turn-on Time
|
25 µs
|
Width
|
4.4 mm
|
Alternate Parts for MAX5079EUD+
This table gives cross-reference parts and alternative options found for MAX5079EUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5079EUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5079EUD+T | ORing MOSFET Controller with Ultra-Fast 200ns Turn-Off, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX5079EUD+ vs MAX5079EUD+T |
MAX5079EUD+ | ORing MOSFET Controller with Ultra-Fast 200ns Turn-Off, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX5079EUD+ vs MAX5079EUD+ |
MAX5079EUD+T | Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX5079EUD+ vs MAX5079EUD+T |