Part Details for MAX5077AUD+ by Maxim Integrated Products
Overview of MAX5077AUD+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5077AUD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5077AUD+-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$4.0875 / $9.1900 | Buy Now |
|
Rochester Electronics | MAX5077 - Push-Pull FET Driver with Integrated Oscillator and Programmable Clock Output RoHS: Compliant Status: Active Min Qty: 1 | 3157 |
|
$3.8600 / $4.5400 | Buy Now |
Part Details for MAX5077AUD+
MAX5077AUD+ CAD Models
MAX5077AUD+ Part Data Attributes
|
MAX5077AUD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5077AUD+
Maxim Integrated Products
Half Bridge Based MOSFET Driver, 5A, BICMOS, PDSO14, 4.4 MM, MO-153ABT-1, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, MO-153ABT-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX5077AUD+
This table gives cross-reference parts and alternative options found for MAX5077AUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5077AUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5077AUD+ | Analog Devices Inc | Check for Price | Push-Pull FET Driver with Integrated Oscillator and Programmable Clock Output, 14-TSSOP_4.4_EP-4.4_MM, 14 Pins, -40 to 125C | MAX5077AUD+ vs MAX5077AUD+ |
MAX5077AUD+T | Maxim Integrated Products | Check for Price | Half Bridge Based MOSFET Driver, 5A, BICMOS, PDSO14, 4.4 MM, MO-153ABT-1, TSSOP-14 | MAX5077AUD+ vs MAX5077AUD+T |