-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SATA I/SATA II Bidirectional Re-Driver, 20-LFCSP-4X4X0.75, 20 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4951CTPT
|
Mouser Electronics | Buffers & Line Drivers SATA I/SATA II Bidirectional Re-Driver RoHS: Compliant | 2126 |
|
$3.8200 / $7.0700 | Buy Now |
|
Analog Devices Inc | SATA I/SATA II Bidirectional R Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$3.4200 / $7.0700 | Buy Now |
|
Ameya Holding Limited | SATA I/SATA II Bidirectional Re-Driver | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4951CTP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4951CTP+T
Analog Devices Inc
SATA I/SATA II Bidirectional Re-Driver, 20-LFCSP-4X4X0.75, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-06-27 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX4951CTP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4951CTP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4951CTP+ | Buffer/Inverter Based Peripheral Driver, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX4951CTP+T vs MAX4951CTP+ |
MAX4951CTP+ | SATA I/SATA II Bidirectional Re-Driver, 20-LFCSP-4X4X0.75, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4951CTP+T vs MAX4951CTP+ |