Part Details for MAX490ESA+T by Maxim Integrated Products
Overview of MAX490ESA+T by Maxim Integrated Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX490ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0584
|
Newark | Transceiver, Rs422/Rs485, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX490ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1947 |
|
$3.0200 / $5.6500 | Buy Now |
DISTI #
MAX490ESA+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5197 In Stock |
|
$2.7538 / $5.4900 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO8 | 116 |
|
$3.8156 / $6.1875 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO8 | 48000 |
|
$1.0416 / $2.7776 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC | 399 |
|
$1.1675 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER FULL 1/1 8SOIC | 1517 |
|
$1.0456 / $1.7702 | Buy Now |
|
LCSC | transceiver 2.5Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS | 1341 |
|
$0.9092 / $1.5393 | Buy Now |
|
Perfect Parts Corporation | 34898 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOP8 | 5000 |
|
RFQ | |
|
South Electronics | MAX490ESA+T | 0 |
|
RFQ |
Part Details for MAX490ESA+T
MAX490ESA+T CAD Models
MAX490ESA+T Part Data Attributes
|
MAX490ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX490ESA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX490ESA+T
This table gives cross-reference parts and alternative options found for MAX490ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX490ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX490CSA+T | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX490ESA+T vs MAX490CSA+T |
ISL8490IBZ | 5V, Full Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | MAX490ESA+T vs ISL8490IBZ |
MAX490CSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | MAX490ESA+T vs MAX490CSA-T |
MAX490CSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX490ESA+T vs MAX490CSA+ |
MAX490EESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX490ESA+T vs MAX490EESA |
LTC490CS | IC LINE TRANSCEIVER, PDSO8, Line Driver or Receiver | Linear Technology | MAX490ESA+T vs LTC490CS |
MAX490ECSA-G071 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX490ESA+T vs MAX490ECSA-G071 |
MAX490EESA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | MAX490ESA+T vs MAX490EESA+T |
SP490ET | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, PLASTIC, SOIC-8 | MaxLinear Inc | MAX490ESA+T vs SP490ET |
MAX490ECSA+ | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX490ESA+T vs MAX490ECSA+ |