There are no models available for this part yet.
Overview of MAX4896ETP+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX4896ETP+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX4896ETP+-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:8 20TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
3043 In Stock |
|
$4.4924 / $10.2100 | Buy Now | |
DISTI #
SMC-MAX4896ETP+
|
Sensible Micro Corporation | Relay Driver, 8Ch, 5.5V, Tqfn-20, Output Current:200Ma, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Driver Case Style:Tqfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4896ETP+ RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 6 |
|
$6.6960 / $7.2540 | RFQ | |
Win Source Electronics | IC PWR DRIVER N-CHAN 1:8 20TQFN / Power Switch/Driver 1:8 N-Channel 410mA 20-TQFN (5x5) | 778 |
|
$8.2230 / $12.3340 | Buy Now |
CAD Models for MAX4896ETP+ by Maxim Integrated Products
Part Data Attributes for MAX4896ETP+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHC, TQFN-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Driver Number of Bits
|
8
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.20SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX4896ETP+
This table gives cross-reference parts and alternative options found for MAX4896ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4896ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4896ETP+T | Interface Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX4896ETP+ vs MAX4896ETP+T |
Related Parts for MAX4896ETP+
-
PIC32MX170F256D-I/TLMicrocontrollers
-
MAX4896ETPOther Interface ICs
-
ISO7740FDWROther Analog ICs
-
LTC1854CGAnalog to Digital Converters
-
AM26C32QDRLine Driver or Receivers
-
ISL91107IRTNZSwitching Regulator or Controllers
-
BUK9Y41-80E,115Power Field-Effect Transistors
-
MAX5105EEP+Digital to Analog Converters
-
MAX309ESEMultiplexers or Switches