Part Details for MAX4888ETI+ by Maxim Integrated Products
Overview of MAX4888ETI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX4888ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4576
|
Newark | Pcie Switch, 2.5Gbps, Spdt, Tqfn-28, Pci Ic Type:Pcie Switch, Pci Express Base Spec:-, Ic Case/Package:Tqfn, No. Of Pins:28Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4888ETI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5800 / $6.4000 | Buy Now |
DISTI #
MAX4888ETI+-ND
|
DigiKey | IC SWITCH QUAD SPDT 28TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
100 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
Part Details for MAX4888ETI+
MAX4888ETI+ CAD Models
MAX4888ETI+ Part Data Attributes:
|
MAX4888ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4888ETI+
Maxim Integrated Products
SPDT, 4 Func, 2 Channel, CMOS, 5.5 X 3.5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5.5 X 3.5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 56 dB | |
On-state Resistance Match-Nom | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.14X.22,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for MAX4888ETI+
This table gives cross-reference parts and alternative options found for MAX4888ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4888ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4888ETI+ | 2.5Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4888ETI+ vs MAX4888ETI+ |
MAX4888ETI+G3U | SPDT, | Maxim Integrated Products | MAX4888ETI+ vs MAX4888ETI+G3U |
MAX4888ETI+T | 2.5Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4888ETI+ vs MAX4888ETI+T |
MAX4888ETI+TG3U | SPDT, | Maxim Integrated Products | MAX4888ETI+ vs MAX4888ETI+TG3U |
MAX4888CETI+ | DPDT, 2 Func, 2 Channel, CMOS, 3.50 X 5.50 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX4888ETI+ vs MAX4888CETI+ |