Part Details for MAX4888AETI+G3U by Maxim Integrated Products
Overview of MAX4888AETI+G3U by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX4888AETI+G3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4888AETI+G3U-ND
|
DigiKey | IC SWITCH QUAD SPDT 28TQFN Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX4888AETI+G3U
MAX4888AETI+G3U CAD Models
MAX4888AETI+G3U Part Data Attributes:
|
MAX4888AETI+G3U
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4888AETI+G3U
Maxim Integrated Products
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX4888AETI+G3U
This table gives cross-reference parts and alternative options found for MAX4888AETI+G3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4888AETI+G3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4888AETI+ | 5.0Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4888AETI+G3U vs MAX4888AETI+ |
MAX4888AETI/V+T | SPDT, | Maxim Integrated Products | MAX4888AETI+G3U vs MAX4888AETI/V+T |
MAX4888AETI+TG3U | SPDT, | Maxim Integrated Products | MAX4888AETI+G3U vs MAX4888AETI+TG3U |