-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4888AETIT
|
Mouser Electronics | Analog Switch ICs 5.0Gbps PCI Express Passive Switches RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
|
Analog Devices Inc | 5.0Gbps PCI Express Passive Sw Min Qty: 1 Package Multiple: 1 | 18832 |
|
$4.0046 / $7.3300 | Buy Now |
|
Ameya Holding Limited | 5.0Gbps PCI Express Passive Switches | 18832 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4888AETI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4888AETI+T
Analog Devices Inc
5.0Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-3.5X5.5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-3.5X5.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-02-13 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.14X.22,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX4888AETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4888AETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4888AETI+ | 5.0Gbps PCI Express Passive Switches, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4888AETI+T vs MAX4888AETI+ |
MAX4888AETI/V+T | SPDT, | Maxim Integrated Products | MAX4888AETI+T vs MAX4888AETI/V+T |
MAX4888AETI+G3U | SPDT, | Maxim Integrated Products | MAX4888AETI+T vs MAX4888AETI+G3U |
MAX4888AETI+TG3U | SPDT, | Maxim Integrated Products | MAX4888AETI+T vs MAX4888AETI+TG3U |