MAX487EEPA+
Description: ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C

Overview of MAX487EEPA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX487EEPA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX487EEPA
Mouser Electronics RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers RoHS: Compliant 430
  • 1 $9.8600
  • 10 $6.6300
  • 50 $6.6200
  • 100 $5.6900
  • 500 $4.9600
  • 1,000 $4.7400
$4.7400 / $9.8600 Buy Now
DISTI # E54:1762_17855853
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2145 Europe - 50
  • 100 $5.6650
  • 250 $5.2230
  • 500 $4.9530
  • 1,000 $4.7290
  • 10,000 $4.6350
$4.6350 / $5.6650 Buy Now
DISTI # V36:1790_26373007
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2144 Americas - 29
  • 100 $5.6650
  • 250 $5.2230
  • 500 $4.9530
  • 1,000 $4.7290
  • 5,000 $4.6810
  • 10,000 $4.6350
$4.6350 / $5.6650 Buy Now
Analog Devices Inc ±15kV ESD-Protected, Slew-Rate Package Multiple: 1 82679
  • 1 $10.6800
  • 10 $7.4560
  • 25 $6.6240
  • 100 $5.6935
  • 250 $5.2426
  • 500 $4.9682
  • 1,000 $4.7403
$4.7403 / $10.6800 Buy Now
DISTI # 70741312
Verical Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2145 Americas - 50
  • 50 $10.1168
$10.1168 Buy Now
DISTI # 75725924
Verical Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 29 Package Multiple: 29 Date Code: 2144 Americas - 29
  • 29 $5.6650
$5.6650 Buy Now

CAD Models for MAX487EEPA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX487EEPA+ by Analog Devices Inc

MAX487EEPA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-PDIP-300_MIL
Package Description
0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Pin Count
8
Manufacturer Package Code
8-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1995-09-23
Samacsys Manufacturer
Analog Devices
Additional Feature
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
2000 ns
Receiver Number of Bits
1
Seated Height-Max
4.572 mm
Supply Current-Max
0.4 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2000 ns
Width
7.62 mm
Want to compare parts?
  1. MAX487EEPA+
    Analog Devices Inc
    ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX487EEPA+

This table gives cross-reference parts and alternative options found for MAX487EEPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX487EEPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX481EEPA+ ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX487EEPA+ vs MAX481EEPA+
MAX487EEPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX487EEPA+ vs MAX487EEPA+
MAX487EEPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX487EEPA+ vs MAX487EEPA
SN65LBC176AP Differential Bus Transceivers 8-PDIP -40 to 85 Texas Instruments MAX487EEPA+ vs SN65LBC176AP
SN65LBC176APE4 Differential Bus Transceivers 8-PDIP -40 to 85 Texas Instruments MAX487EEPA+ vs SN65LBC176APE4
MAX481EEPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX487EEPA+ vs MAX481EEPA
Part Number Description Manufacturer Compare
SN65LBC176APE4 Differential Bus Transceivers 8-PDIP -40 to 85 Texas Instruments MAX487EEPA+ vs SN65LBC176APE4
MAX487EEPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX487EEPA+ vs MAX487EEPA
MAX481EEPA+ ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX487EEPA+ vs MAX481EEPA+
MAX487EEPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX487EEPA+ vs MAX487EEPA+
SN65LBC176AD Differential Bus Transceivers 8-SOIC -40 to 85 Texas Instruments MAX487EEPA+ vs SN65LBC176AD
SN65LBC176ADR Differential Bus Transceivers 8-SOIC -40 to 85 Texas Instruments MAX487EEPA+ vs SN65LBC176ADR
SN65LBC176AP Differential Bus Transceivers 8-PDIP -40 to 85 Texas Instruments MAX487EEPA+ vs SN65LBC176AP
MAX481EEPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX487EEPA+ vs MAX481EEPA

Related Parts for MAX487EEPA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX487EEPA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX487EEPA+ by Analog Devices Inc

  • Please alert me when MAX487EEPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX487EEPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX487EEPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX487EEPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX487EEPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX487EEPA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: